
2106163 | |
|---|---|
DigiKey Part Number | 1882-2106163-ND |
Manufacturer | |
Manufacturer Product Number | 2106163 |
Description | PUR/2*2*0,34/GN/SH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c 16.40' (5.00m) |
Datasheet | Datasheet |
Category | Length 16.40' (5.00m) |
Manufacturer SICK, Inc. | Cable Type Round |
Packaging Bulk | Color Green |
Part Status Active | Shielding Shielded |
Connector Type Circular 04 pos Male to RJ45, 8p4c |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 636,51000 Kč | 2 636,51 Kč |
| 10 | 2 241,24300 Kč | 22 412,43 Kč |
| 25 | 2 101,05160 Kč | 52 526,29 Kč |
| 50 | 2 000,89520 Kč | 100 044,76 Kč |
| 100 | 1 905,54120 Kč | 190 554,12 Kč |
| Unit Price without VAT: | 2 636,51000 Kč |
|---|---|
| Unit Price with VAT: | 3 190,17710 Kč |













