
2095795 | |
|---|---|
DigiKey Part Number | 1882-2095795-ND |
Manufacturer | |
Manufacturer Product Number | 2095795 |
Description | CBL 5POS PLUG RA TO WIRE 65.6' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 65.6' (20.0m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer SICK, Inc. | 2nd Connector Type Wire Leads |
Packaging Bulk | Length 65.6' (20.0m) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Plug, Right Angle | Cable Type Round |
1st Connector Gender Female Sockets | Cable Material Polyurethane (PUR) |
1st Connector Number of Positions 5 | Color Black |
1st Connector Number of Positions Loaded All | Shielding Shielded |
1st Connector Shell Size - Insert M12 | Ingress Protection IP65/IP66K/IP67 - Dust Tight, Water Resistant, Waterproof |
1st Connector Orientation A | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 320,34000 Kč | 4 320,34 Kč |
| 10 | 3 672,73900 Kč | 36 727,39 Kč |
| 25 | 3 443,10920 Kč | 86 077,73 Kč |
| 50 | 3 328,70800 Kč | 166 435,40 Kč |
| Unit Price without VAT: | 4 320,34000 Kč |
|---|---|
| Unit Price with VAT: | 5 227,61140 Kč |















