
1052634 | |
|---|---|
DigiKey Part Number | 1882-1052634-ND |
Manufacturer | |
Manufacturer Product Number | 1052634 |
Description | SENSOR RETROREFLECTIVE 6MM PNP |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 0.236" (6mm) PNP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Retroreflective | |
Sensing Distance | 0.236" (6mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 625µs | |
Output Configuration | PNP | |
Light Source | Red (650nm) | |
Connection Method | Connector, M8 | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | - | |
Operating Temperature | -25°C ~ 55°C (TA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 061,09000 Kč | 3 061,09 Kč |
| 5 | 2 854,00600 Kč | 14 270,03 Kč |
| 10 | 2 776,83900 Kč | 27 768,39 Kč |
| 25 | 2 684,46840 Kč | 67 111,71 Kč |
| 50 | 2 621,22240 Kč | 131 061,12 Kč |
| Unit Price without VAT: | 3 061,09000 Kč |
|---|---|
| Unit Price with VAT: | 3 703,91890 Kč |












