Retroreflective Optical Sensor 236.220" (6m) PNP - Dark-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1081007

DigiKey Part Number
1882-1081007-ND
Manufacturer
Manufacturer Product Number
1081007
Description
REF PHOTOELEC SWITCH
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Retroreflective Optical Sensor 236.220" (6m) PNP - Dark-ON
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
10V ~ 30V
Manufacturer
SICK, Inc.
Response Time
625µs
Series
Output Configuration
PNP - Dark-ON
Packaging
Bulk
Light Source
Red (650nm)
Part Status
Active
Connection Method
Connector, M8
Sensing Method
Retroreflective
Ingress Protection
IP67
Sensing Distance
236.220" (6m)
Operating Temperature
-25°C ~ 55°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 228,44000 Kč3 228,44 Kč
102 784,54500 Kč27 845,45 Kč
Manufacturers Standard Package
Unit Price without VAT:3 228,44000 Kč
Unit Price with VAT:3 906,41240 Kč