Retroreflective Optical Sensor 0.236" (6mm) PNP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1066207

DigiKey Part Number
1882-1066207-ND
Manufacturer
Manufacturer Product Number
1066207
Description
SENSOR RETROREFLECTIVE 6MM PNP
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Retroreflective Optical Sensor 0.236" (6mm) PNP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Sensing Method
Retroreflective
Sensing Distance
0.236" (6mm)
Voltage - Supply
10V ~ 30V
Response Time
625µs
Output Configuration
PNP
Light Source
Red (650nm)
Connection Method
Connector, M12
Ingress Protection
IP67
Cable Length
11.81" (300.00mm)
Adjustment Type
-
Operating Temperature
-25°C ~ 55°C (TA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 061,09000 Kč3 061,09 Kč
52 854,00600 Kč14 270,03 Kč
102 776,83900 Kč27 768,39 Kč
252 684,46840 Kč67 111,71 Kč
502 621,22240 Kč131 061,12 Kč
Manufacturers Standard Package
Unit Price without VAT:3 061,09000 Kč
Unit Price with VAT:3 703,91890 Kč