
1066751 | |
|---|---|
DigiKey Part Number | 1882-1066751-ND |
Manufacturer | |
Manufacturer Product Number | 1066751 |
Description | SENSOR RETROREFLECTIVE 6MM PNP |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 0.236" (6mm) PNP |
Datasheet | Datasheet |
Category | Response Time 625µs |
Manufacturer SICK, Inc. | Output Configuration PNP |
Series | Light Source Red (650nm) |
Packaging Bulk | Connection Method Connector, M8 |
Part Status Active | Ingress Protection IP67 |
Sensing Method Retroreflective | Operating Temperature -25°C ~ 55°C (TA) |
Sensing Distance 0.236" (6mm) | Base Product Number |
Voltage - Supply 10V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 213,95000 Kč | 3 213,95 Kč |
| 5 | 2 996,70800 Kč | 14 983,54 Kč |
| 10 | 2 915,69800 Kč | 29 156,98 Kč |
| 25 | 2 818,70440 Kč | 70 467,61 Kč |
| 50 | 2 752,28760 Kč | 137 614,38 Kč |
| Unit Price without VAT: | 3 213,95000 Kč |
|---|---|
| Unit Price with VAT: | 3 888,87950 Kč |













