Retroreflective Optical Sensor 196.850" (5m) Dark-ON/Light-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1116810

DigiKey Part Number
1882-1116810-ND
Manufacturer
Manufacturer Product Number
1116810
Description
MINIATURE PHOTOELECTRIC SENSORS,
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Retroreflective Optical Sensor 196.850" (5m) Dark-ON/Light-ON
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Response Time
625µs
Manufacturer
SICK, Inc.
Output Configuration
Dark-ON/Light-ON
Series
Light Source
Red (650nm)
Packaging
Bulk
Connection Method
Cable with Connector, M12
Part Status
Active
Ingress Protection
IP67
Sensing Method
Retroreflective
Cable Length
11.81" (300.00mm)
Sensing Distance
196.850" (5m)
Adjustment Type
Fixed
Voltage - Supply
10V ~ 30V
Operating Temperature
-25°C ~ 55°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 550,13000 Kč3 550,13 Kč
103 072,65800 Kč30 726,58 Kč
Manufacturers Standard Package
Unit Price without VAT:3 550,13000 Kč
Unit Price with VAT:4 295,65730 Kč