
1054155 | |
|---|---|
DigiKey Part Number | 1882-1054155-ND |
Manufacturer | |
Manufacturer Product Number | 1054155 |
Description | SENSOR OPT 15-20000CM DIGITAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 7.87" ~ 3149.61" (20 ~ 8000cm) Digital Output |
Datasheet | Datasheet |
Category | Sensing Distance 7.87" ~ 3149.61" (20 ~ 8000cm) |
Manufacturer SICK, Inc. | Output Type Digital |
Series | Voltage - Supply 19.2V ~ 28.8V |
Packaging Bulk | Operating Temperature -30°C ~ 50°C |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 287 567,82000 Kč | 287 567,82 Kč |
| Unit Price without VAT: | 287 567,82000 Kč |
|---|---|
| Unit Price with VAT: | 347 957,06220 Kč |










