
2071328 | |
|---|---|
DigiKey Part Number | 1882-2071328-ND |
Manufacturer | |
Manufacturer Product Number | 2071328 |
Description | CIR CBL 17POS RCPT TO PLUG 3.28' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Gender Female Sockets |
Manufacturer SICK, Inc. | 2nd Connector Number of Positions 12 |
Packaging Bulk | 2nd Connector Number of Positions Loaded All |
Part Status Active | 2nd Connector Shell Size - Insert M23 |
1st Connector Type Receptacle | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Gender Male Pins | Length 3.28' (1.00m) |
1st Connector Number of Positions 17 | Assembly Configuration Standard |
1st Connector Number of Positions Loaded All | Cable Type Round |
1st Connector Shell Size - Insert M23 | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Shielding Unshielded |
2nd Connector Type Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 208,34000 Kč | 5 208,34 Kč |
| Unit Price without VAT: | 5 208,34000 Kč |
|---|---|
| Unit Price with VAT: | 6 302,09140 Kč |














