
6059194 | |
|---|---|
DigiKey Part Number | 1882-6059194-ND |
Manufacturer | |
Manufacturer Product Number | 6059194 |
Description | CIRC CBL 4POS PLUG TO WIRE 16.4' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 16.40' (5.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M8 | |
1st Connector Orientation | - | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 16.40' (5.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Gray | |
Shielding | Unshielded | |
Ingress Protection | IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 900,18000 Kč | 900,18 Kč |
| 10 | 765,12500 Kč | 7 651,25 Kč |
| 25 | 717,24120 Kč | 17 931,03 Kč |
| 50 | 683,03140 Kč | 34 151,57 Kč |
| 100 | 650,45920 Kč | 65 045,92 Kč |
| 250 | 609,79452 Kč | 152 448,63 Kč |
| Unit Price without VAT: | 900,18000 Kč |
|---|---|
| Unit Price with VAT: | 1 089,21780 Kč |





















