Proximity Optical Sensor 0.984" ~ 11.811" (25mm ~ 300mm) PNP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1058251

DigiKey Part Number
1882-1058251-ND
Manufacturer
Manufacturer Product Number
1058251
Description
SENSOR PROXIMITY 300MM PNP
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Proximity Optical Sensor 0.984" ~ 11.811" (25mm ~ 300mm) PNP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
500µs
Manufacturer
SICK, Inc.
Output Configuration
PNP
Series
Light Source
Red (650nm)
Packaging
Bulk
Connection Method
Connector, M8
Part Status
Active
Ingress Protection
IP66
Sensing Method
Proximity
Adjustment Type
Adjustable
Sensing Distance
0.984" ~ 11.811" (25mm ~ 300mm)
Operating Temperature
-10°C ~ 50°C (TA)
Voltage - Supply
10V ~ 30V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
111 865,97000 Kč11 865,97 Kč
511 200,71200 Kč56 003,56 Kč
1010 952,53600 Kč109 525,36 Kč
Manufacturers Standard Package
Unit Price without VAT:11 865,97000 Kč
Unit Price with VAT:14 357,82370 Kč