Torque Wrench Wrench Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5337210

DigiKey Part Number
1882-5337210-ND
Manufacturer
Manufacturer Product Number
5337210
Description
TIGHTEN TORQUE WRENCH
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Torque Wrench Wrench Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Torque Wrench
Measurement Type
-
End - Size
-
Length
-
Finish
-
End Detail
-
Torque
Fixed, 3.54 in-lbs (0.40Nm)
Features
3.54 in-lbs (0.4Nm) Torque
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17 062,05000 Kč7 062,05 Kč
Manufacturers Standard Package
Unit Price without VAT:7 062,05000 Kč
Unit Price with VAT:8 545,08050 Kč