
6059199 | |
|---|---|
DigiKey Part Number | 1882-6059199-ND |
Manufacturer | |
Manufacturer Product Number | 6059199 |
Description | CBL 4POS PLUG RA TO WIRE 32.8' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 32.8' (10.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Type Wire Leads |
Manufacturer SICK, Inc. | Length 32.8' (10.00m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug, Right Angle | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Female Sockets | Color Gray |
1st Connector Number of Positions 4 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
1st Connector Shell Size - Insert M8 | Usage Industrial Environments |
1st Connector Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 056,62000 Kč | 1 056,62 Kč |
| 10 | 898,12600 Kč | 8 981,26 Kč |
| 25 | 841,90240 Kč | 21 047,56 Kč |
| 50 | 801,74980 Kč | 40 087,49 Kč |
| 100 | 763,52720 Kč | 76 352,72 Kč |
| 250 | 715,79244 Kč | 178 948,11 Kč |
| Unit Price without VAT: | 1 056,62000 Kč |
|---|---|
| Unit Price with VAT: | 1 278,51020 Kč |


















