Retroreflective Optical Sensor 314.961" (8m) NPN/PNP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Retroreflective Optical Sensor 314.961" (8m) NPN/PNP
Tutorial WTB4S with teach-turn adjustment: Background Suppression Sensor, Teach-in

1061566

DigiKey Part Number
1882-1061566-ND
Manufacturer
Manufacturer Product Number
1061566
Description
SENSOR RETROREFLECTVE 8M NPN/PNP
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Retroreflective Optical Sensor 314.961" (8m) NPN/PNP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Output Configuration
NPN/PNP
Manufacturer
SICK, Inc.
Light Source
Red Laser Diode (650nm)
Series
Connection Method
Cable
Packaging
Bulk
Ingress Protection
IP66, IP67
Part Status
Active
Cable Length
78.74" (2m)
Sensing Method
Retroreflective
Adjustment Type
Adjustable
Sensing Distance
314.961" (8m)
Operating Temperature
-10°C ~ 50°C (TA)
Voltage - Supply
10V ~ 30V
Base Product Number
Response Time
500µs
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18 587,97000 Kč8 587,97 Kč
Manufacturers Standard Package
Unit Price without VAT:8 587,97000 Kč
Unit Price with VAT:10 391,44370 Kč