


1058241 | |
|---|---|
DigiKey Part Number | 1882-1058241-ND |
Manufacturer | |
Manufacturer Product Number | 1058241 |
Description | SENSOR PROXIMITY 300MM NPN |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Proximity Optical Sensor 0.984" ~ 11.811" (25mm ~ 300mm) NPN |
Datasheet | Datasheet |
Category | Output Configuration NPN |
Manufacturer SICK, Inc. | Light Source Red Laser Diode (650nm) |
Series | Connection Method Cable with Connector |
Packaging Bulk | Ingress Protection IP66 |
Part Status Active | Cable Length 4.724" (120.00mm) |
Sensing Method Proximity | Adjustment Type Adjustable, 5-Turn Potentiometer |
Sensing Distance 0.984" ~ 11.811" (25mm ~ 300mm) | Operating Temperature -10°C ~ 50°C (TA) |
Voltage - Supply 10V ~ 30V | Base Product Number |
Response Time 500µs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 288,60000 Kč | 10 288,60 Kč |
| Unit Price without VAT: | 10 288,60000 Kč |
|---|---|
| Unit Price with VAT: | 12 449,20600 Kč |













