
99M0111-12-1 | |
|---|---|
DigiKey Part Number | 99M0111-12-1-ND |
Manufacturer | |
Manufacturer Product Number | 99M0111-12-1 |
Description | HOOK-UP STRND 12AWG 600V BROWN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 12 AWG Hook-Up Wire 37/0.0118" Brown 600V |
Datasheet | Datasheet |
Category | Conductor Material |
Mfr | Jacket (Insulation) Material |
Packaging Bulk | Jacket (Insulation) Diameter 0.106" (2.69mm) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -65°C ~ 120°C |
Wire Gauge | Jacket Color |
Conductor Strand 37/0.0118" | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 280 | 47,51022 Kč | 155 833,52 Kč |
| Unit Price without VAT: | 47,51022 Kč |
|---|---|
| Unit Price with VAT: | 57,48737 Kč |






