


1058248 | |
|---|---|
DigiKey Part Number | 1882-1058248-ND |
Manufacturer | |
Manufacturer Product Number | 1058248 |
Description | SENSOR RETROREFLECTIVE 4.5M NPN |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 177.165" (4.5m) NPN |
Datasheet | Datasheet |
Category | Output Configuration NPN |
Manufacturer SICK, Inc. | Light Source Red Laser Diode (650nm) |
Series | Connection Method Cable |
Packaging Bulk | Ingress Protection IP66 |
Part Status Active | Cable Length 78.74" (2m) |
Sensing Method Retroreflective | Adjustment Type Adjustable |
Sensing Distance 177.165" (4.5m) | Operating Temperature -10°C ~ 50°C (TA) |
Voltage - Supply 10V ~ 30V | Base Product Number |
Response Time 500µs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 474,72000 Kč | 9 474,72 Kč |
| Unit Price without VAT: | 9 474,72000 Kč |
|---|---|
| Unit Price with VAT: | 11 464,41120 Kč |














