


1045095 | |
|---|---|
DigiKey Part Number | 1882-1045095-ND |
Manufacturer | |
Manufacturer Product Number | 1045095 |
Description | SENSOR RETROREFLECTIVE 4M PNP |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 157.480" (4m) PNP |
Datasheet | Datasheet |
Category | Response Time 500µs |
Manufacturer SICK, Inc. | Output Configuration PNP |
Series | Light Source Red (650nm) |
Packaging Bulk | Connection Method Connector, M8 |
Part Status Active | Ingress Protection IP66, IP67, IP68, IP69K |
Sensing Method Retroreflective | Operating Temperature -30°C ~ 70°C (TA) |
Sensing Distance 157.480" (4m) | Base Product Number |
Voltage - Supply 10V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 719,65000 Kč | 5 719,65 Kč |
| 5 | 5 362,84800 Kč | 26 814,24 Kč |
| 10 | 5 229,84600 Kč | 52 298,46 Kč |
| 25 | 5 070,54680 Kč | 126 763,67 Kč |
| Unit Price without VAT: | 5 719,65000 Kč |
|---|---|
| Unit Price with VAT: | 6 920,77650 Kč |











