
2106183 | |
|---|---|
DigiKey Part Number | 1882-2106183-ND |
Manufacturer | |
Manufacturer Product Number | 2106183 |
Description | PUR/2*2*0,34/GN/SH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c 9.84' (3.00m) |
Datasheet | Datasheet |
Category | Length 9.84' (3.00m) |
Manufacturer SICK, Inc. | Cable Type Round |
Packaging Bulk | Color Green |
Part Status Active | Shielding Shielded |
Connector Type Circular 04 pos Male to RJ45, 8p4c |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 184,42000 Kč | 2 184,42 Kč |
| 10 | 1 856,87400 Kč | 18 568,74 Kč |
| 25 | 1 740,70920 Kč | 43 517,73 Kč |
| 50 | 1 657,71660 Kč | 82 885,83 Kč |
| 100 | 1 578,71780 Kč | 157 871,78 Kč |
| Unit Price without VAT: | 2 184,42000 Kč |
|---|---|
| Unit Price with VAT: | 2 643,14820 Kč |








