
1045390 | |
|---|---|
DigiKey Part Number | 1882-1045390-ND |
Manufacturer | |
Manufacturer Product Number | 1045390 |
Description | SENSOR RETROREFLCTV 3M NPN DO/LO |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 3.937" ~ 118.110" (100mm ~ 3m) NPN - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
Category | Voltage - Supply 10V ~ 30V |
Manufacturer SICK, Inc. | Output Configuration NPN - Dark-ON/Light-ON - Selectable |
Packaging Bulk | Light Source Red LED |
Part Status Obsolete | Connection Method Cable |
Sensing Method Retroreflective | Ingress Protection IP67 |
Sensing Distance 3.937" ~ 118.110" (100mm ~ 3m) | Operating Temperature -25°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 786,51000 Kč | 1 786,51 Kč |
| Unit Price without VAT: | 1 786,51000 Kč |
|---|---|
| Unit Price with VAT: | 2 161,67710 Kč |











