
B82801B0184A030 | |
|---|---|
DigiKey Part Number | 495-4044-2-ND - Tape & Reel (TR) 495-4044-1-ND - Cut Tape (CT) 495-4044-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82801B0184A030 |
Description | CURR SENSE XFMR 1:30 SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1:30 Current Sense Transformer 50kHz ~ 1MHz 0.8mOhm Primary, 870mOhm Secondary 180 µH Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | B82801B0184A030 Models |
Category | Turns Ratio - Primary:Secondary 1:30 |
Manufacturer TDK | DC Resistance (DCR) 0.8mOhm Primary, 870mOhm Secondary |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.280" L x 0.320" W (7.11mm x 8.13mm) |
Part Status Active | Height - Seated (Max) 0.200" (5.08mm) |
Frequency Range 50kHz ~ 1MHz | Termination Style Gull Wing |
Type Invasive | Weight 0.014 oz (0.4 g) |
Inductance 180 µH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,40000 Kč | 50,40 Kč |
| 10 | 45,54500 Kč | 455,45 Kč |
| 25 | 43,75160 Kč | 1 093,79 Kč |
| 50 | 42,42860 Kč | 2 121,43 Kč |
| 100 | 41,13300 Kč | 4 113,30 Kč |
| 250 | 39,47204 Kč | 9 868,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 33,37772 Kč | 30 039,95 Kč |
| 1 800 | 32,33657 Kč | 58 205,83 Kč |
| 2 700 | 31,74058 Kč | 85 699,57 Kč |
| 4 500 | 31,00313 Kč | 139 514,08 Kč |
| 6 300 | 30,52566 Kč | 192 311,66 Kč |
| Unit Price without VAT: | 50,40000 Kč |
|---|---|
| Unit Price with VAT: | 60,98400 Kč |



