


Category | Part Status Active |
Manufacturer TDK | Kit Type Current Sense |
Series | Quantity 27 Pieces (9 Values - 3 Each) |
Packaging Case | Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 272,06000 Kč | 1 272,06 Kč |
| 10 | 1 143,53000 Kč | 11 435,30 Kč |
| 25 | 1 095,70920 Kč | 27 392,73 Kč |
| 50 | 1 060,74760 Kč | 53 037,38 Kč |
| 100 | 1 026,82530 Kč | 102 682,53 Kč |
| Unit Price without VAT: | 1 272,06000 Kč |
|---|---|
| Unit Price with VAT: | 1 539,19260 Kč |
| Part Number | Description | Quantity |
|---|---|---|
| B82801B0205A100 | CURR SENSE XFMR 1:100 SMD | 3 |
| B82801B0504A050 | CURR SENSE XFMR 1:50 SMD | 3 |
| B82801B0305A125 | CURR SENSE XFMR 1:125 SMD | 3 |
| B82801B0324A040 | CURR SENSE XFMR 1:40 SMD | 3 |
| B82801B0803A020 | CURR SENSE XFMR 1:20 SMD | 3 |

