
B82801B0324A040 | |
|---|---|
DigiKey Part Number | 495-4045-2-ND - Tape & Reel (TR) 495-4045-1-ND - Cut Tape (CT) 495-4045-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82801B0324A040 |
Description | CURR SENSE XFMR 1:40 SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1:40 Current Sense Transformer 50kHz ~ 1MHz 0.8mOhm Primary, 1.14Ohm Secondary 320 µH Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | B82801B0324A040 Models |
Category | Turns Ratio - Primary:Secondary 1:40 |
Manufacturer TDK | DC Resistance (DCR) 0.8mOhm Primary, 1.14Ohm Secondary |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.280" L x 0.320" W (7.11mm x 8.13mm) |
Part Status Active | Height - Seated (Max) 0.200" (5.08mm) |
Frequency Range 50kHz ~ 1MHz | Termination Style Gull Wing |
Type Invasive | Weight 0.014 oz (0.4 g) |
Inductance 320 µH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,61000 Kč | 50,61 Kč |
| 10 | 45,79700 Kč | 457,97 Kč |
| 25 | 43,98680 Kč | 1 099,67 Kč |
| 50 | 42,65540 Kč | 2 132,77 Kč |
| 100 | 41,35350 Kč | 4 135,35 Kč |
| 250 | 39,68288 Kč | 9 920,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 33,55597 Kč | 30 200,37 Kč |
| 1 800 | 32,50934 Kč | 58 516,81 Kč |
| 2 700 | 31,90996 Kč | 86 156,89 Kč |
| 4 500 | 31,16873 Kč | 140 259,29 Kč |
| 6 300 | 30,68864 Kč | 193 338,43 Kč |
| Unit Price without VAT: | 50,61000 Kč |
|---|---|
| Unit Price with VAT: | 61,23810 Kč |


