
1045389 | |
|---|---|
DigiKey Part Number | 1882-1045389-ND |
Manufacturer | |
Manufacturer Product Number | 1045389 |
Description | SENSOR RETROREFLECTIVE 3M PNP |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 3.937" ~ 118.110" (100mm ~ 3m) PNP - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
Category | Voltage - Supply 10V ~ 30V |
Manufacturer SICK, Inc. | Output Configuration PNP - Dark-ON/Light-ON - Selectable |
Packaging Bulk | Light Source Red LED |
Part Status Obsolete | Connection Method Cable |
Sensing Method Retroreflective | Ingress Protection IP67 |
Sensing Distance 3.937" ~ 118.110" (100mm ~ 3m) | Operating Temperature -25°C ~ 50°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1099303 | SICK, Inc. | 1 | 1882-1099303-ND | 2 548,74000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 335,40000 Kč | 2 335,40 Kč |
| Unit Price without VAT: | 2 335,40000 Kč |
|---|---|
| Unit Price with VAT: | 2 825,83400 Kč |











