
1099303 | |
|---|---|
DigiKey Part Number | 1882-1099303-ND |
Manufacturer | |
Manufacturer Product Number | 1099303 |
Description | SIMPLE SENSE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 0" ~ 196.850" (0m ~ 5m) PNP - Dark-ON |
Datasheet | Datasheet |
Category | Response Time 500µs |
Manufacturer SICK, Inc. | Output Configuration PNP - Dark-ON |
Series | Light Source Red (625nm) |
Packaging Bulk | Connection Method Cable |
Part Status Active | Ingress Protection IP67 |
Sensing Method Retroreflective | Cable Length 78.74" (2m) |
Sensing Distance 0" ~ 196.850" (0m ~ 5m) | Adjustment Type Fixed |
Voltage - Supply 10V ~ 30V | Operating Temperature -40°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 548,74000 Kč | 2 548,74 Kč |
| 10 | 2 178,79400 Kč | 21 787,94 Kč |
| 100 | 1 966,64330 Kč | 196 664,33 Kč |
| Unit Price without VAT: | 2 548,74000 Kč |
|---|---|
| Unit Price with VAT: | 3 083,97540 Kč |



