


1046396 | |
|---|---|
DigiKey Part Number | 1882-1046396-ND |
Manufacturer | |
Manufacturer Product Number | 1046396 |
Description | SENSOR PROXIMITY 120MM PNP |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Proximity Optical Sensor 0.157" ~ 4.724" (4mm ~ 120mm) PNP |
Datasheet | Datasheet |
Category | Response Time 500µs |
Manufacturer SICK, Inc. | Output Configuration PNP |
Series | Light Source Red (650nm) |
Packaging Bulk | Connection Method Connector, M8 |
Part Status Active | Ingress Protection IP66, IP67, IP68, IP69K |
Sensing Method Proximity | Adjustment Type Adjustable |
Sensing Distance 0.157" ~ 4.724" (4mm ~ 120mm) | Operating Temperature -30°C ~ 70°C (TA) |
Voltage - Supply 10V ~ 30V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 681,83000 Kč | 8 681,83 Kč |
| 5 | 8 172,12800 Kč | 40 860,64 Kč |
| 10 | 7 981,94900 Kč | 79 819,49 Kč |
| 25 | 7 754,24240 Kč | 193 856,06 Kč |
| Unit Price without VAT: | 8 681,83000 Kč |
|---|---|
| Unit Price with VAT: | 10 505,01430 Kč |











