Proximity Optical Sensor 0.157" ~ 19.685" (4mm ~ 500mm) PNP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Proximity Optical Sensor 0.157" ~ 19.685" (4mm ~ 500mm) PNP
Tutorial WTB4S with teach-turn adjustment: Background Suppression Sensor, Teach-in

1054675

DigiKey Part Number
1882-1054675-ND
Manufacturer
Manufacturer Product Number
1054675
Description
SENSOR PROXIMITY 500MM PNP
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Proximity Optical Sensor 0.157" ~ 19.685" (4mm ~ 500mm) PNP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
500µs
Manufacturer
SICK, Inc.
Output Configuration
PNP
Series
Light Source
Red (650nm)
Packaging
Bulk
Connection Method
Connector, M12
Part Status
Active
Ingress Protection
IP66, IP67, IP68, IP69K
Sensing Method
Proximity
Adjustment Type
Adjustable
Sensing Distance
0.157" ~ 19.685" (4mm ~ 500mm)
Operating Temperature
-30°C ~ 70°C (TA)
Voltage - Supply
10V ~ 30V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18 681,83000 Kč8 681,83 Kč
58 172,12800 Kč40 860,64 Kč
107 981,94900 Kč79 819,49 Kč
257 754,24240 Kč193 856,06 Kč
Manufacturers Standard Package
Unit Price without VAT:8 681,83000 Kč
Unit Price with VAT:10 505,01430 Kč