
1942/3 BK003 | |
|---|---|
DigiKey Part Number | A1942/3B-10-ND |
Manufacturer | |
Manufacturer Product Number | 1942/3 BK003 |
Description | CABLE 3COND 16AWG BLACK 10' |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Black 16 AWG 10.00' (3.05m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.336" (8.53mm) |
Mfr | Length 10.00' (3.05m) |
Packaging Spool | Jacket Color Black |
Part Status Discontinued at DigiKey | Features Drain Wire |
Cable Type | Voltage 300 V |
Number of Conductors 3 | Operating Temperature -30°C ~ 105°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Strand 65/34 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Bare | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 634,98000 Kč | 634,98 Kč |
| 2 | 604,53000 Kč | 1 209,06 Kč |
| 3 | 587,38333 Kč | 1 762,15 Kč |
| 5 | 566,35800 Kč | 2 831,79 Kč |
| 7 | 552,87714 Kč | 3 870,14 Kč |
| 10 | 538,87200 Kč | 5 388,72 Kč |
| Unit Price without VAT: | 634,98000 Kč |
|---|---|
| Unit Price with VAT: | 768,32580 Kč |







