Proximity Optical Sensor 0.984" ~ 11.811" (25mm ~ 300mm) PNP - Dark-ON/Light-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Proximity Optical Sensor 0.984" ~ 11.811" (25mm ~ 300mm) PNP - Dark-ON/Light-ON
Tutorial WTB4S with teach-turn adjustment: Background Suppression Sensor, Teach-in

1058271

DigiKey Part Number
1882-1058271-ND
Manufacturer
Manufacturer Product Number
1058271
Description
SENSOR PROXIMITY 300MM PNP
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Proximity Optical Sensor 0.984" ~ 11.811" (25mm ~ 300mm) PNP - Dark-ON/Light-ON
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
500µs
Manufacturer
SICK, Inc.
Output Configuration
PNP - Dark-ON/Light-ON
Series
Light Source
Red (650nm)
Packaging
Bulk
Connection Method
Connector, M8
Part Status
Active
Ingress Protection
IP66, IP67, IP68, IP69K
Sensing Method
Proximity
Operating Temperature
-10°C ~ 50°C (TA)
Sensing Distance
0.984" ~ 11.811" (25mm ~ 300mm)
Base Product Number
Voltage - Supply
10V ~ 30V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
112 947,16000 Kč12 947,16 Kč
512 230,49600 Kč61 152,48 Kč
1011 963,12800 Kč119 631,28 Kč
Manufacturers Standard Package
Unit Price without VAT:12 947,16000 Kč
Unit Price with VAT:15 666,06360 Kč