


1047653 | |
|---|---|
DigiKey Part Number | 1882-1047653-ND |
Manufacturer | |
Manufacturer Product Number | 1047653 |
Description | SENSOR RETROREFLECTIVE 5M PNP |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 196.850" (5m) PNP |
Datasheet | Datasheet |
Category | Response Time 500µs |
Manufacturer SICK, Inc. | Output Configuration PNP |
Series | Light Source Red (650nm) |
Packaging Bulk | Connection Method Connector, M8 |
Part Status Active | Ingress Protection IP66, IP67, IP68, IP69K |
Sensing Method Retroreflective | Adjustment Type Adjustable |
Sensing Distance 196.850" (5m) | Operating Temperature -30°C ~ 70°C (TA) |
Voltage - Supply 10V ~ 30V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 993,65000 Kč | 8 993,65 Kč |
| 5 | 8 468,24200 Kč | 42 341,21 Kč |
| 10 | 8 272,26700 Kč | 82 722,67 Kč |
| 25 | 8 037,62280 Kč | 200 940,57 Kč |
| Unit Price without VAT: | 8 993,65000 Kč |
|---|---|
| Unit Price with VAT: | 10 882,31650 Kč |














