


1046446 | |
|---|---|
DigiKey Part Number | 1882-1046446-ND |
Manufacturer | |
Manufacturer Product Number | 1046446 |
Description | SENSOR RETROREFLECTIVE 5M PNP |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 196.850" (5m) PNP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Retroreflective | |
Sensing Distance | 196.850" (5m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | PNP | |
Light Source | Red (650nm) | |
Connection Method | Connector, M8 | |
Ingress Protection | IP66, IP67, IP68, IP69K | |
Cable Length | - | |
Adjustment Type | Adjustable | |
Operating Temperature | -30°C ~ 70°C (TA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 565,29000 Kč | 8 565,29 Kč |
| 5 | 8 064,99600 Kč | 40 324,98 Kč |
| 10 | 7 878,36600 Kč | 78 783,66 Kč |
| 25 | 7 654,87960 Kč | 191 371,99 Kč |
| Unit Price without VAT: | 8 565,29000 Kč |
|---|---|
| Unit Price with VAT: | 10 364,00090 Kč |














