


1046421 | |
|---|---|
DigiKey Part Number | 1882-1046421-ND |
Manufacturer | |
Manufacturer Product Number | 1046421 |
Description | SENSOR RETROREFLECTIVE 3M PNP |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 118.110" (3m) PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
Category | Response Time 500µs |
Manufacturer SICK, Inc. | Output Configuration PNP - Dark-ON/Light-ON |
Series | Light Source Red (650nm) |
Packaging Bulk | Connection Method Connector, M8 |
Part Status Active | Ingress Protection IP66, IP67, IP68, IP69K |
Sensing Method Retroreflective | Operating Temperature -30°C ~ 70°C (TA) |
Sensing Distance 118.110" (3m) | Base Product Number |
Voltage - Supply 10V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 259,50000 Kč | 6 259,50 Kč |
| 5 | 5 874,19000 Kč | 29 370,95 Kč |
| 10 | 5 730,43800 Kč | 57 304,38 Kč |
| 25 | 5 558,38040 Kč | 138 959,51 Kč |
| Unit Price without VAT: | 6 259,50000 Kč |
|---|---|
| Unit Price with VAT: | 7 573,99500 Kč |













