


1054865 | |
|---|---|
DigiKey Part Number | 1882-1054865-ND |
Manufacturer | |
Manufacturer Product Number | 1054865 |
Description | SENSOR PROXIMITY 280MM PNP |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Proximity Optical Sensor 0.157" ~ 11.024" (4mm ~ 280mm) PNP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Proximity | |
Sensing Distance | 0.157" ~ 11.024" (4mm ~ 280mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | PNP | |
Light Source | Red (650nm) | |
Connection Method | Connector, M8 | |
Ingress Protection | IP66 | |
Cable Length | - | |
Adjustment Type | Adjustable | |
Operating Temperature | -30°C ~ 70°C (TA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 247,73000 Kč | 9 247,73 Kč |
| 5 | 8 713,58200 Kč | 43 567,91 Kč |
| 10 | 8 514,29000 Kč | 85 142,90 Kč |
| 25 | 8 275,67280 Kč | 206 891,82 Kč |
| Unit Price without VAT: | 9 247,73000 Kč |
|---|---|
| Unit Price with VAT: | 11 189,75330 Kč |














