Retroreflective Optical Sensor 0" ~ 196.850" (0m ~ 5m) PNP - Dark-ON/Light-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Retroreflective Optical Sensor 0" ~ 196.850" (0m ~ 5m) PNP - Dark-ON/Light-ON
Tutorial WTB4S with teach-turn adjustment: Background Suppression Sensor, Teach-in

1090378

DigiKey Part Number
1882-1090378-ND
Manufacturer
Manufacturer Product Number
1090378
Description
REF PHOTOELEC SWITCH
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Retroreflective Optical Sensor 0" ~ 196.850" (0m ~ 5m) PNP - Dark-ON/Light-ON
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
500µs
Manufacturer
SICK, Inc.
Output Configuration
PNP - Dark-ON/Light-ON
Series
Light Source
Red (650nm)
Packaging
Bulk
Connection Method
Connector, M8
Part Status
Active
Ingress Protection
IP66
Sensing Method
Retroreflective
Adjustment Type
Teaching Method
Sensing Distance
0" ~ 196.850" (0m ~ 5m)
Operating Temperature
-30°C ~ 70°C
Voltage - Supply
10V ~ 30V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
110 477,58000 Kč10 477,58 Kč
109 395,34500 Kč93 953,45 Kč
Manufacturers Standard Package
Unit Price without VAT:10 477,58000 Kč
Unit Price with VAT:12 677,87180 Kč