
1098146 | |
|---|---|
DigiKey Part Number | 1882-1098146-ND |
Manufacturer | |
Manufacturer Product Number | 1098146 |
Description | SENSOR INTEGRATION MACHINE, SIM1 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Input, Output Unit 12 Connector Opening Gray |
Datasheet | Datasheet |
Category | Color Gray |
Manufacturer SICK, Inc. | Features 12 Connector Opening |
Series | For Use With/Related Products Circular Connectors |
Packaging Bulk | Material Aluminum |
Part Status Active | Shell Size - Insert M12 |
Accessory Type Input, Output Unit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77 540,78000 Kč | 77 540,78 Kč |
| Unit Price without VAT: | 77 540,78000 Kč |
|---|---|
| Unit Price with VAT: | 93 824,34380 Kč |

















