
6059939 | |
|---|---|
DigiKey Part Number | 1882-6059939-ND |
Manufacturer | |
Manufacturer Product Number | 6059939 |
Description | CIRC CBL 4POS PLUG TO WIRE 4.92' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 4.92' (1.50m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | T | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 4.92' (1.50m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | - | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | - | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 751,65000 Kč | 1 751,65 Kč |
| 10 | 1 488,86300 Kč | 14 888,63 Kč |
| 25 | 1 395,72040 Kč | 34 893,01 Kč |
| 50 | 1 329,17760 Kč | 66 458,88 Kč |
| 100 | 1 265,81610 Kč | 126 581,61 Kč |
| Unit Price without VAT: | 1 751,65000 Kč |
|---|---|
| Unit Price with VAT: | 2 119,49650 Kč |



