


1100213 | |
|---|---|
DigiKey Part Number | 1882-1100213-ND |
Manufacturer | |
Manufacturer Product Number | 1100213 |
Description | SENSOR FLOW AIR 14.7~2945.2 LPM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Air Flow Sensor 14.7 ~ 2945.2 LPM |
Datasheet | Datasheet |
Category | Sensing Range 14.7 ~ 2945.2 LPM |
Manufacturer SICK, Inc. | Flow Sensor Type Air |
Series | Voltage - Input 17V ~ 30V |
Packaging Bulk | Switch Function/Rating 4mA ~ 20mA, NPN, PNP, Pulse |
Part Status Active | Operating Temperature -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31 889,66000 Kč | 31 889,66 Kč |
| 5 | 30 351,35000 Kč | 151 756,75 Kč |
| Unit Price without VAT: | 31 889,66000 Kč |
|---|---|
| Unit Price with VAT: | 38 586,48860 Kč |














