
6034247 | |
|---|---|
DigiKey Part Number | 1882-6034247-ND |
Manufacturer | |
Manufacturer Product Number | 6034247 |
Description | MOTION CONTROL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Machine Safety Controller General Purpose 24VDC Supply DIN Rail |
Datasheet | Datasheet |
Category | Voltage - Supply 24VDC |
Manufacturer SICK, Inc. | Mounting Type DIN Rail |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -25°C ~ 55°C |
Controller Type General Purpose | Ingress Protection IP20, IP40 |
Contact Rating @ Voltage 0.12A @ 24VDC | Approval Agency cULus |
Safety Category Category 4, PLe, SIL3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20 571,53000 Kč | 20 571,53 Kč |
| Unit Price without VAT: | 20 571,53000 Kč |
|---|---|
| Unit Price with VAT: | 24 891,55130 Kč |










