Optical Sensor 0.787" ~ 7.874" (20mm ~ 200mm) PNP - Dark-ON/Light-ON - Selectable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Optical Sensor 0.787" ~ 7.874" (20mm ~ 200mm) PNP - Dark-ON/Light-ON - Selectable
W9-3 small photoelectric sensor by SICK

1049047

DigiKey Part Number
1882-1049047-ND
Manufacturer
Manufacturer Product Number
1049047
Description
SENSOR 200MM PNP LO M8
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Optical Sensor 0.787" ~ 7.874" (20mm ~ 200mm) PNP - Dark-ON/Light-ON - Selectable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Sensing Method
-
Sensing Distance
0.787" ~ 7.874" (20mm ~ 200mm)
Voltage - Supply
10V ~ 30V
Response Time
333µs
Output Configuration
PNP - Dark-ON/Light-ON - Selectable
Light Source
Red LED
Connection Method
Connector, M8, 4POS
Ingress Protection
IP66, IP67, IP69K
Cable Length
-
Adjustment Type
Adjustable, 5-Turn Potentiometer
Operating Temperature
-40°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16 959,16000 Kč6 959,16 Kč
56 540,24800 Kč32 701,24 Kč
106 383,91700 Kč63 839,17 Kč
256 196,79520 Kč154 919,88 Kč
Manufacturers Standard Package
Unit Price without VAT:6 959,16000 Kč
Unit Price with VAT:8 420,58360 Kč