
1089540 | |
|---|---|
DigiKey Part Number | 1882-1089540-ND |
Manufacturer | |
Manufacturer Product Number | 1089540 |
Description | SAFETY UNIT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Machine Safety Controller General Purpose 24VDC Supply DIN Rail |
Datasheet | Datasheet |
Category | Mounting Type DIN Rail |
Manufacturer SICK, Inc. | Termination Style Screw Terminal |
Packaging Bulk | Operating Temperature -25°C ~ 55°C |
Part Status Active | Ingress Protection IP20 |
Controller Type General Purpose | Approval Agency CE, TUV |
Voltage - Supply 24VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23 986,44000 Kč | 23 986,44 Kč |
| Unit Price without VAT: | 23 986,44000 Kč |
|---|---|
| Unit Price with VAT: | 29 023,59240 Kč |












