
1082132 | |
|---|---|
DigiKey Part Number | 1882-1082132-ND |
Manufacturer | |
Manufacturer Product Number | 1082132 |
Description | ENC INCRE QUAD USR SEL CBL CONN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 5000 Quadrature (Incremental) User Selectable |
Datasheet | Datasheet |
Category | Voltage - Supply 10V ~ 27V |
Manufacturer SICK, Inc. | Actuator Type 6mm Dia Round End |
Series | Detent No |
Packaging Bulk | Built in Switch No |
Part Status Active | Mounting Type Flange Mount |
Encoder Type Incremental | Orientation User Selectable |
Output Type Quadrature (Incremental) | Termination Style Cable with Connector |
Pulses per Revolution 5000 | Rotational Life (Cycles Min) 3.6B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 769,72000 Kč | 12 769,72 Kč |
| 10 | 10 751,01800 Kč | 107 510,18 Kč |
| Unit Price without VAT: | 12 769,72000 Kč |
|---|---|
| Unit Price with VAT: | 15 451,36120 Kč |











