Optical Sensor 3.937" ~ 149.606" (100mm ~ 3.8m) NPN/PNP - Dark-ON/Light-ON - Selectable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1072611

DigiKey Part Number
1882-1072611-ND
Manufacturer
Manufacturer Product Number
1072611
Description
SENSOR 3.8M NPN/PNP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Optical Sensor 3.937" ~ 149.606" (100mm ~ 3.8m) NPN/PNP - Dark-ON/Light-ON - Selectable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Configuration
NPN/PNP - Dark-ON/Light-ON - Selectable
Manufacturer
SICK, Inc.
Light Source
Red Laser Diode (658nm)
Series
Connection Method
Connector, M12, 5POS
Packaging
Bulk
Ingress Protection
IP67
Part Status
Active
Adjustment Type
Adjustable, 4-Turn Potentiometer
Sensing Distance
3.937" ~ 149.606" (100mm ~ 3.8m)
Operating Temperature
-35°C ~ 50°C
Voltage - Supply
10V ~ 30V
Base Product Number
Response Time
5ms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
111 394,35000 Kč11 394,35 Kč
510 751,60600 Kč53 758,03 Kč
1010 511,80900 Kč105 118,09 Kč
Manufacturers Standard Package
Unit Price without VAT:11 394,35000 Kč
Unit Price with VAT:13 787,16350 Kč