
6022083 | |
|---|---|
DigiKey Part Number | 1882-6022083-ND |
Manufacturer | |
Manufacturer Product Number | 6022083 |
Description | MAL ST CAB SC M12-5P |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Male Pins Screw |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Copper Zinc |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Features Backshell, Coupling Nut |
Number of Positions 5 | Shielding |
Shell Size - Insert M12-5 | Current Rating (Amps) 4A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 125V |
Termination Screw | Cable Opening 0.157" ~ 0.236" (4.00mm ~ 6.00mm) |
Fastening Type Threaded | Operating Temperature -40°C ~ 85°C |
Orientation Keyed | Insert Material Polyamide (PA), Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 902,07000 Kč | 902,07 Kč |
| 10 | 744,94600 Kč | 7 449,46 Kč |
| 25 | 692,32080 Kč | 17 308,02 Kč |
| 50 | 656,76280 Kč | 32 838,14 Kč |
| 100 | 624,88370 Kč | 62 488,37 Kč |
| 250 | 588,19092 Kč | 147 047,73 Kč |
| Unit Price without VAT: | 902,07000 Kč |
|---|---|
| Unit Price with VAT: | 1 091,50470 Kč |












