
5311133 | |
|---|---|
DigiKey Part Number | 1882-5311133-ND |
Manufacturer | |
Manufacturer Product Number | 5311133 |
Description | SAFETY KEY I14 CATCH/RETAINER |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Operation Key |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Operation Key | |
For Use With/Related Products | i14 Lock Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 039,19000 Kč | 1 039,19 Kč |
| 5 | 906,52600 Kč | 4 532,63 Kč |
| 10 | 854,64000 Kč | 8 546,40 Kč |
| 25 | 790,49920 Kč | 19 762,48 Kč |
| 50 | 745,10560 Kč | 37 255,28 Kč |
| 100 | 702,22560 Kč | 70 222,56 Kč |
| Unit Price without VAT: | 1 039,19000 Kč |
|---|---|
| Unit Price with VAT: | 1 257,41990 Kč |



