
6025105 | |
|---|---|
DigiKey Part Number | 1882-6025105-ND |
Manufacturer | |
Manufacturer Product Number | 6025105 |
Description | SWITCH SNAP ACTION 4PST 3A 240V |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Switch 4PST-2NO/2NC Chassis Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 24 V |
Manufacturer SICK, Inc. | Actuator Type Roller Plunger |
Series | Mounting Type Chassis Mount |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Ingress Protection IP66 - Dust Tight, Water Resistant |
Circuit 4PST-2NO/2NC | Operating Force 1122gf |
Switch Function On-Mom, Off-Mom | Mechanical Life 10,000,000 Cycles |
Current Rating (Amps) 3A (AC/DC) | Operating Temperature -25°C ~ 80°C |
Voltage Rating - AC 240 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 387,61000 Kč | 3 387,61 Kč |
| 5 | 2 954,71200 Kč | 14 773,56 Kč |
| 10 | 2 785,38500 Kč | 27 853,85 Kč |
| 25 | 2 575,97600 Kč | 64 399,40 Kč |
| 50 | 2 427,73840 Kč | 121 386,92 Kč |
| 100 | 2 033,13140 Kč | 203 313,14 Kč |
| Unit Price without VAT: | 3 387,61000 Kč |
|---|---|
| Unit Price with VAT: | 4 099,00810 Kč |













