
6034024 | |
|---|---|
DigiKey Part Number | 1882-6034024-ND |
Manufacturer | |
Manufacturer Product Number | 6034024 |
Description | INTERLOCK SOLENOID RELEASE 3PST |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Solenoid Release Interlock 3PST-NC |
Datasheet | Datasheet |
Category | Voltage - Supply 20.4 ~ 26.4VDC |
Manufacturer SICK, Inc. | Holding Force 204kgf |
Series | Actuator Type Panel Disconnect |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Conduit Thread Size M20 |
Type Solenoid Release | Operating Temperature -20°C ~ 55°C |
Circuit 3PST-NC | Ingress Protection IP67 - Dust Tight, Waterproof |
Current Rating (Amps) 4A (AC/DC) | Approval Agency CE, cULus |
Voltage Rating 230VAC, 24VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14 967,79000 Kč | 14 967,79 Kč |
| 5 | 13 052,35600 Kč | 65 261,78 Kč |
| 10 | 12 302,79100 Kč | 123 027,91 Kč |
| 25 | 9 676,13880 Kč | 241 903,47 Kč |
| Unit Price without VAT: | 14 967,79000 Kč |
|---|---|
| Unit Price with VAT: | 18 111,02590 Kč |












