
6044999 | |
|---|---|
DigiKey Part Number | 1882-6044999-ND |
Manufacturer | |
Manufacturer Product Number | 6044999 |
Description | MAL ST CAB FK M12-5P |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Male Pins Spring-Cage |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Brass |
Packaging Bulk | Shell Finish Nickel |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 5 | Features Backshell, Coupling Nut |
Shell Size - Insert M12-5 | Shielding |
Mounting Type Free Hanging (In-Line) | Current Rating (Amps) 4A |
Termination Spring-Cage | Voltage Rating 60V |
Fastening Type Threaded | Operating Temperature -40°C ~ 85°C |
Orientation A | Insert Material Polyamide (PA), Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 971,58000 Kč | 971,58 Kč |
| 10 | 802,39700 Kč | 8 023,97 Kč |
| 25 | 745,91600 Kč | 18 647,90 Kč |
| 50 | 707,80900 Kč | 35 390,45 Kč |
| 100 | 673,67670 Kč | 67 367,67 Kč |
| 250 | 634,43356 Kč | 158 608,39 Kč |
| Unit Price without VAT: | 971,58000 Kč |
|---|---|
| Unit Price with VAT: | 1 175,61180 Kč |















