
6058910 | |
|---|---|
DigiKey Part Number | 1882-6058910-ND |
Manufacturer | |
Manufacturer Product Number | 6058910 |
Description | ULTRASONIC SENSOR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Ultrasonic Proximity Sensor 0.787" ~ 2.362" (20mm ~ 60mm) IP65 Cylinder, Threaded - M4 |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer SICK, Inc. | Material - Body Metal |
Series | Voltage - Supply 20V ~ 30V |
Packaging Bulk | Termination Style Cable with Connector |
Part Status Active | Operating Temperature 5°C ~ 60°C |
Sensor Type Ultrasonic | Ingress Protection IP65 |
Sensing Distance 0.787" ~ 2.362" (20mm ~ 60mm) | Indicator LED |
Output Type PNP-NC | Package / Case Cylinder, Threaded - M4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25 108,57000 Kč | 25 108,57 Kč |
| 5 | 23 851,92200 Kč | 119 259,61 Kč |
| 10 | 22 635,04600 Kč | 226 350,46 Kč |
| Unit Price without VAT: | 25 108,57000 Kč |
|---|---|
| Unit Price with VAT: | 30 381,36970 Kč |











