
6028359 | |
|---|---|
DigiKey Part Number | 1882-6028359-ND |
Manufacturer | |
Manufacturer Product Number | 6028359 |
Description | MAL ST V4A PG7 M12-4P |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Screw |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Stainless Steel |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type | Features Backshell, Coupling Nut |
Number of Positions 4 | Shielding |
Shell Size - Insert M12-4 | Current Rating (Amps) 4A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 250V |
Termination Screw | Operating Temperature -40°C ~ 85°C |
Fastening Type Threaded | Insert Material Polyamide (PA), Nylon |
Orientation Keyed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 177,36000 Kč | 1 177,36 Kč |
| 10 | 972,62700 Kč | 9 726,27 Kč |
| 25 | 904,83760 Kč | 22 620,94 Kč |
| 50 | 859,27180 Kč | 42 963,59 Kč |
| 100 | 818,56920 Kč | 81 856,92 Kč |
| 250 | 771,89992 Kč | 192 974,98 Kč |
| Unit Price without VAT: | 1 177,36000 Kč |
|---|---|
| Unit Price with VAT: | 1 424,60560 Kč |















