
1072841 | |
|---|---|
DigiKey Part Number | 1882-1072841-ND |
Manufacturer | |
Manufacturer Product Number | 1072841 |
Description | SENSOR PROX INDUCTIV 15MM CYL 2M |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.591" (15mm) IP68, IP69K Cylinder, Threaded - M30 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.591" (15mm) | |
Output Type | PNP-NO, 3-Wire | |
Response Frequency | 500Hz | |
Shielding | Shielded | |
Material - Body | Plastic | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Cable Leads | |
Operating Temperature | -40°C ~ 100°C (TA) | |
Ingress Protection | IP68, IP69K | |
Indicator | No Indicator | |
Package / Case | Cylinder, Threaded - M30 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 197,65000 Kč | 2 197,65 Kč |
| 5 | 2 042,18200 Kč | 10 210,91 Kč |
| 10 | 1 984,20600 Kč | 19 842,06 Kč |
| 25 | 1 914,85800 Kč | 47 871,45 Kč |
| 50 | 1 867,37740 Kč | 93 368,87 Kč |
| 100 | 1 823,78970 Kč | 182 378,97 Kč |
| Unit Price without VAT: | 2 197,65000 Kč |
|---|---|
| Unit Price with VAT: | 2 659,15650 Kč |







